
HMC-APH596-SX | |
|---|---|
DigiKey Part Number | 1127-2733-ND |
Manufacturer | |
Manufacturer Product Number | HMC-APH596-SX |
Description | IC RF AMP VSAT 16GHZ-33GHZ DIE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT, DBS 16GHz ~ 33GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 16GHz ~ 33GHz | |
P1dB | 24dBm | |
Gain | 17dB | |
Noise Figure | - | |
RF Type | VSAT, DBS | |
Voltage - Supply | 5V | |
Current - Supply | 400mA | |
Test Frequency | 16GHz ~ 33GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 185,57000 € | 371,14 € |
| 4 | 178,82000 € | 715,28 € |
| 6 | 175,05667 € | 1.050,34 € |
| 10 | 170,49900 € | 1.704,99 € |
| 14 | 167,60643 € | 2.346,49 € |
| 20 | 164,63100 € | 3.292,62 € |
| Unit Price without VAT: | 185,57000 € |
|---|---|
| Unit Price with VAT: | 220,82830 € |

