HMC-APH473-2-SX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2
Unit Price: 0,00000 €
Datasheet
RF Amplifier IC VSAT, DBS 37GHz ~ 40GHz Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC-APH473-2-SX

DigiKey Part Number
1127-2727-ND
Manufacturer
Manufacturer Product Number
HMC-APH473-2-SX
Description
IC RF AMP VSAT 37GHZ-40GHZ DIE
Customer Reference
Detailed Description
RF Amplifier IC VSAT, DBS 37GHz ~ 40GHz Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Manufacturer
Analog Devices Inc.
Current - Supply
1.08A
Packaging
Tray
Test Frequency
37GHz ~ 40GHz
Part Status
Obsolete
Mounting Type
Surface Mount
Frequency
37GHz ~ 40GHz
Package / Case
Die
P1dB
28dBm
Supplier Device Package
Die
Gain
15dB
Base Product Number
RF Type
VSAT, DBS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMC7229-SXAnalog Devices Inc.21127-3355-ND0,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types