
HMC-APH462-SX | |
|---|---|
DigiKey Part Number | 1127-2725-ND |
Manufacturer | |
Manufacturer Product Number | HMC-APH462-SX |
Description | IC RF AMP VSAT 15GHZ-27GHZ DIE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT, DBS 15GHz ~ 27GHz Die |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Analog Devices Inc. | Current - Supply 1.44A |
Packaging Tray | Test Frequency 15GHz ~ 17GHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 15GHz ~ 27GHz | Package / Case Die |
P1dB 26dBm | Supplier Device Package Die |
Gain 16dB | Base Product Number |
RF Type VSAT, DBS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 310,96000 € | 621,92 € |
| 4 | 299,97750 € | 1.199,91 € |
| 6 | 293,85667 € | 1.763,14 € |
| 10 | 286,44400 € | 2.864,44 € |
| 14 | 281,74214 € | 3.944,39 € |
| 20 | 276,90650 € | 5.538,13 € |
| Unit Price without VAT: | 310,96000 € |
|---|---|
| Unit Price with VAT: | 370,04240 € |

