
HMC-APH460 | |
|---|---|
DigiKey Part Number | HMC-APH460-ND |
Manufacturer | |
Manufacturer Product Number | HMC-APH460 |
Description | IC RF AMP VSAT 27GHZ-31.5GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 27GHz ~ 31.5GHz Die |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Analog Devices Inc. | Current - Supply 900mA |
Packaging Tray | Test Frequency 27GHz ~ 31.5GHz |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 27GHz ~ 31.5GHz | Package / Case Die |
P1dB 28dBm | Supplier Device Package Die |
Gain 14dB | Base Product Number |
RF Type VSAT |

