RF Amplifier IC VSAT 17GHz ~ 30GHz Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC-APH196

DigiKey Part Number
HMC-APH196-ND
Manufacturer
Manufacturer Product Number
HMC-APH196
Description
IC RF AMP VSAT 17GHZ-30GHZ DIE
Customer Reference
Detailed Description
RF Amplifier IC VSAT 17GHz ~ 30GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Frequency
17GHz ~ 30GHz
P1dB
22dBm
Gain
20dB
Noise Figure
-
RF Type
VSAT
Voltage - Supply
4.5V
Current - Supply
400mA
Test Frequency
24GHz ~ 27GHz
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types