
HMC-ALH508 | |
|---|---|
DigiKey Part Number | HMC-ALH508-ND |
Manufacturer | |
Manufacturer Product Number | HMC-ALH508 |
Description | IC RF AMP GPS 71GHZ-86GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 71GHz ~ 86GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 71GHz ~ 86GHz | |
P1dB | 7dBm | |
Gain | 13dB | |
Noise Figure | 4.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 2.4V | |
Current - Supply | 30mA | |
Test Frequency | 71GHz ~ 86GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

