
HMC-ALH508-SX | |
|---|---|
DigiKey Part Number | 505-HMC-ALH508-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC-ALH508-SX |
Description | IC AMP 802.11/WIFI 71-86GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11/WiFi, WLAN 71GHz ~ 86GHz Die |
Datasheet | Datasheet |
Category | RF Type 802.11/WiFi, WLAN |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.4V |
Packaging Tray | Current - Supply 30mA |
Part Status Obsolete | Test Frequency 71GHz ~ 86GHz |
Frequency 71GHz ~ 86GHz | Mounting Type Surface Mount |
P1dB 7dBm | Package / Case Die |
Gain 13dB | Supplier Device Package Die |
Noise Figure 4.5dB | Base Product Number |

