
HMC-ALH482 | |
|---|---|
DigiKey Part Number | 1127-3504-ND |
Manufacturer | |
Manufacturer Product Number | HMC-ALH482 |
Description | IC RF AMP GPS 2GHZ-22GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 22GHz Die |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 4V |
Packaging Bulk | Current - Supply 45mA |
Part Status Discontinued at DigiKey | Test Frequency 12GHz |
Frequency 2GHz ~ 22GHz | Mounting Type Surface Mount |
P1dB 14dBm | Package / Case Die |
Gain 16dB | Supplier Device Package Die |
Noise Figure 2.2dB | Base Product Number |

