RF Amplifier IC VSAT 1GHz ~ 12GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC-ALH444-2

DigiKey Part Number
1127-2714-ND
Manufacturer
Manufacturer Product Number
HMC-ALH444-2
Description
IC RF AMP LN DIE 1=2PCS
Customer Reference
Detailed Description
RF Amplifier IC VSAT 1GHz ~ 12GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
17dB
Manufacturer
Analog Devices Inc.
Noise Figure
1.5dB
Packaging
Bulk
RF Type
VSAT
Part Status
Discontinued at DigiKey
Voltage - Supply
5V
Frequency
1GHz ~ 12GHz
Current - Supply
55mA
P1dB
19dBm
Test Frequency
1GHz ~ 12GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.