
HMC-ALH376 | |
|---|---|
DigiKey Part Number | 505-HMC-ALH376-ND |
Manufacturer | |
Manufacturer Product Number | HMC-ALH376 |
Description | IC RF AMP GPS 35GHZ-45GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 35GHz ~ 45GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Frequency | 35GHz ~ 45GHz | |
P1dB | 6dBm | |
Gain | 16dB | |
Noise Figure | 2.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 4V | |
Current - Supply | 87mA | |
Test Frequency | 40GHz ~ 45GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

