
HMC-ALH376-SX | |
|---|---|
DigiKey Part Number | 505-HMC-ALH376-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC-ALH376-SX |
Description | IC RF AMP GPS 35GHZ-45GHZ DIE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 35GHz ~ 45GHz Die |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 4V |
Packaging Tray | Current - Supply 87mA |
Part Status Active | Test Frequency 40GHz ~ 45GHz |
Frequency 35GHz ~ 45GHz | Mounting Type Surface Mount |
P1dB 6dBm | Package / Case Die |
Gain 12dB | Supplier Device Package Die |
Noise Figure 2.2dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 180,65000 € | 361,30 € |
| 4 | 174,07500 € | 696,30 € |
| 6 | 170,40833 € | 1.022,45 € |
| 10 | 165,96800 € | 1.659,68 € |
| 14 | 163,14857 € | 2.284,08 € |
| 20 | 160,25100 € | 3.205,02 € |
| Unit Price without VAT: | 180,65000 € |
|---|---|
| Unit Price with VAT: | 214,97350 € |

