
HMC-ALH369 | |
|---|---|
DigiKey Part Number | 1127-3312-ND |
Manufacturer | |
Manufacturer Product Number | HMC-ALH369 |
Description | IC RF AMP VSAT 24GHZ-40GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 24GHz ~ 40GHz Die |
Datasheet | Datasheet |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Tray | Current - Supply 66mA |
Part Status Discontinued at DigiKey | Test Frequency 24GHz ~ 40GHz |
Frequency 24GHz ~ 40GHz | Mounting Type Surface Mount |
P1dB 11dBm | Package / Case Die |
Gain 24dB | Supplier Device Package Die |
Noise Figure 2.2dB | Base Product Number |

