RF Amplifier IC General Purpose 14GHz ~ 27GHz Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC-ALH216

DigiKey Part Number
1127-3482-ND
Manufacturer
Manufacturer Product Number
HMC-ALH216
Description
IC RF AMP GPS 14GHZ-27GHZ DIE
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 14GHz ~ 27GHz Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4V
Manufacturer
Analog Devices Inc.
Current - Supply
90mA
Packaging
Tray
Test Frequency
14GHz ~ 27GHz
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Frequency
14GHz ~ 27GHz
Package / Case
Die
Gain
18dB
Supplier Device Package
Die
Noise Figure
2.7dB
Base Product Number
RF Type
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types