
HMC-ABH209 | |
|---|---|
DigiKey Part Number | 1127-3304-ND |
Manufacturer | |
Manufacturer Product Number | HMC-ABH209 |
Description | IC RF AMP GPS 55GHZ-65GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 55GHz ~ 65GHz Die |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Analog Devices Inc. | Current - Supply 80mA |
Packaging Bulk | Test Frequency 55GHz ~ 65GHz |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 55GHz ~ 65GHz | Package / Case Die |
P1dB 16dBm | Supplier Device Package Die |
Gain 13dB | Base Product Number |
RF Type General Purpose |

