12 Bit Digital to Analog Converter 1 24-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 24-DIP
High Speed Converters by Analog Devices

HDS-1250ATM

DigiKey Part Number
HDS-1250ATM-ND
Manufacturer
Manufacturer Product Number
HDS-1250ATM
Description
IC DAC 12BIT 24-DIP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 24-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
±14.5V ~ 15.5V
Packaging
Tube
INL/DNL (LSB)
±0.5, -
Part Status
Obsolete
Architecture
String DAC
Number of Bits
12
Operating Temperature
-55°C ~ 125°C
Number of D/A Converters
1
Package / Case
24-DIP (0.600", 15.24mm) Metal
Settling Time
35µs
Supplier Device Package
24-DIP
Output Type
Current - Unbuffered
Mounting Type
Through Hole
Differential Output
No
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.