
EVALPRAHVOPAMP-1RZ | |
|---|---|
DigiKey Part Number | EVALPRAHVOPAMP-1RZ-ND |
Manufacturer | |
Manufacturer Product Number | EVALPRAHVOPAMP-1RZ |
Description | EVAL BOARD OPAMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8-SOIC Package - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Amplifier Type Standard (General Purpose) |
Manufacturer Analog Devices Inc. | Utilized IC / Part 8-SOIC Package |
Packaging Box | Contents Unpopulated (Bare) Board(s) |
Part Status Active | Base Product Number |
Channels per IC 1 - Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,56000 € | 33,56 € |
| Unit Price without VAT: | 33,56000 € |
|---|---|
| Unit Price with VAT: | 39,93640 € |

