
EVAL01-HMCAD1100 | |
|---|---|
DigiKey Part Number | 1127-2488-ND |
Manufacturer | |
Manufacturer Product Number | EVAL01-HMCAD1100 |
Description | EVAL BOARD HMCAD1100 |
Customer Reference | |
Detailed Description | HMCAD1100 EasyBoard™ 12, 13 Bit 50M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 50M |
Manufacturer Analog Devices Inc. | Data Interface LVDS - Serial |
Series | Input Range 2Vpp |
Packaging Box | Power (Typ) @ Conditions 180mW @ 50MSPS |
Part Status Obsolete | Utilized IC / Part HMCAD1100 |
Number of A/D Converters 8 | Contents Board(s) |
Number of Bits 12, 13 |

