HMC962LC4 - Amplifier 7.5GHz ~ 26.5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL01-HMC962LC4

DigiKey Part Number
505-EVAL01-HMC962LC4-ND
Manufacturer
Manufacturer Product Number
EVAL01-HMC962LC4
Description
EVAL BOARD HMC962LC4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC962LC4 - Amplifier 7.5GHz ~ 26.5GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
EVAL01-HMC962LC4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
7.5GHz ~ 26.5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC962LC4
Note
-
RF Type
-
RF Frequency
7.5GHz ~ 26.5GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.090,51000 €1.090,51 €
Manufacturers Standard Package
Unit Price without VAT:1.090,51000 €
Unit Price with VAT:1.297,70690 €