
EVAL01-HMC935LP5E | |
|---|---|
DigiKey Part Number | 1127-2237-ND |
Manufacturer | |
Manufacturer Product Number | EVAL01-HMC935LP5E |
Description | BOARD EVAL HMC935LP5E |
Customer Reference | |
Detailed Description | HMC935LP5E - Phase Shifter 2GHz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Phase Shifter | |
Frequency | 2GHz ~ 20GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC935LP5E | |
Note | - | |
RF Type | - | |
RF Frequency | 2GHz ~ 20GHz | |
Function | Phase Shifter | |
Base Product Number |

