MFR Recommended

EVAL01-HMC832LP6G | |
|---|---|
DigiKey Part Number | 1127-3273-ND |
Manufacturer | |
Manufacturer Product Number | EVAL01-HMC832LP6G |
Description | EVAL BOARD FOR HMC832LP6GE |
Customer Reference | |
Detailed Description | HMC832LP6GE - PLL Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | PLL | |
Embedded | - | |
Utilized IC / Part | HMC832LP6GE | |
Primary Attributes | Single Fractional-N PLL with VCO | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


