
EVAL01-HMC6741LS7 | |
|---|---|
DigiKey Part Number | 1127-2477-ND |
Manufacturer | |
Manufacturer Product Number | EVAL01-HMC6741LS7 |
Description | EVAL BOARD HMC6741LS7 |
Customer Reference | |
Detailed Description | HMC6741LS7 - Amplifier 9GHz ~ 12GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 9GHz ~ 12GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Box | Utilized IC / Part HMC6741LS7 |
Part Status Obsolete | RF Frequency 9GHz ~ 12GHz |
Type Amplifier | Function Amplifier |

