


EVAL01-HMC661LC4B | |
|---|---|
DigiKey Part Number | 1127-2476-ND |
Manufacturer | |
Manufacturer Product Number | EVAL01-HMC661LC4B |
Description | EVAL BOARD HMC661LC4B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC661LC4B - Amplifier 0Hz ~ 18GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | EVAL01-HMC661LC4B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 0Hz ~ 18GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC661LC4B | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 965,43000 € | 965,43 € |
| Unit Price without VAT: | 965,43000 € |
|---|---|
| Unit Price with VAT: | 1.148,86170 € |


