HMC374SC70E - Amplifier 300MHz ~ 3GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL01-HMC374SC70E

DigiKey Part Number
1127-2466-ND
Manufacturer
Manufacturer Product Number
EVAL01-HMC374SC70E
Description
EVAL BOARD HMC374SC70E
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC374SC70E - Amplifier 300MHz ~ 3GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Analog Devices Inc.
Utilized IC / Part
HMC374SC70E
Packaging
Box
RF Frequency
300MHz ~ 3GHz
Part Status
Active
Function
Amplifier
Type
Amplifier
Base Product Number
Frequency
300MHz ~ 3GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1320,11000 €320,11 €
Manufacturers Standard Package
Unit Price without VAT:320,11000 €
Unit Price with VAT:380,93090 €