
EVAL01-HMC204MS8G | |
|---|---|
DigiKey Part Number | 1127-2811-ND |
Manufacturer | |
Manufacturer Product Number | EVAL01-HMC204MS8G |
Description | EVAL BOARD HMC204MS8G |
Customer Reference | |
Detailed Description | HMC204MS8GE - Multiplier 4GHz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 4GHz ~ 8GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Box | Utilized IC / Part HMC204MS8GE |
Part Status Discontinued at DigiKey | RF Frequency 4GHz ~ 8GHz |
Type Multiplier | Function Multiplier |

