SSM3525 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-SSM3525Z

DigiKey Part Number
505-EVAL-SSM3525Z-ND
Manufacturer
Manufacturer Product Number
EVAL-SSM3525Z
Description
EVAL BOARD FOR SSM3525
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SSM3525 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
15.3W x 1 @ 4Ohm
Voltage - Supply
4.5V ~ 17V
Utilized IC / Part
SSM3525
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1476,39000 €476,39 €
Manufacturers Standard Package
Unit Price without VAT:476,39000 €
Unit Price with VAT:566,90410 €