


EVAL-SSM2519Z | |
|---|---|
DigiKey Part Number | EVAL-SSM2519Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-SSM2519Z |
Description | EVAL BOARD FOR SSM2519 |
Customer Reference | |
Detailed Description | SSM2519 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.75W x 1 @ 4Ohm | |
Voltage - Supply | 1.5V ~ 3.6V | |
Utilized IC / Part | SSM2519 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

