
EVAL-SSM2518Z | |
|---|---|
DigiKey Part Number | 505-EVAL-SSM2518Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-SSM2518Z |
Description | EVAL BOARD FOR SSM2518 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SSM2518 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 2.5W x 2 @ 4Ohm |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.5V ~ 5.5V |
Packaging Bulk | Utilized IC / Part SSM2518 |
Part Status Active | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
Output Type 2-Channel (Stereo) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,59000 € | 321,59 € |
| Unit Price without VAT: | 321,59000 € |
|---|---|
| Unit Price with VAT: | 382,69210 € |

