



EVAL-SSM2380Z | |
|---|---|
DigiKey Part Number | EVAL-SSM2380Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-SSM2380Z |
Description | EVAL BOARD FOR SSM2380 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SSM2380 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 3.2W x 2 @ 4Ohm | |
Voltage - Supply | - | |
Utilized IC / Part | SSM2380 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 € | 68,03 € |
| Unit Price without VAT: | 68,03000 € |
|---|---|
| Unit Price with VAT: | 80,95570 € |

