
EVAL-LTC4306-PMDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-LTC4306-PMDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LTC4306-PMDZ |
Description | PMOD BOARD LTC4306 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4306 Multiplexer (MUX) Interface Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Interface | |
Function | Multiplexer (MUX) | |
Utilized IC / Part | LTC4306 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Pmod | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,30000 € | 44,30 € |
| Unit Price without VAT: | 44,30000 € |
|---|---|
| Unit Price with VAT: | 52,71700 € |



