EVAL-LT8357-AZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-LT8357-AZ

DigiKey Part Number
505-EVAL-LT8357-AZ-ND
Manufacturer
Manufacturer Product Number
EVAL-LT8357-AZ
Description
EVAL BOARD FOR LT8357
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT8357 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
24V
Current - Output
2A, 1A
Voltage - Input
4.5V ~ 20V
Regulator Topology
Boost
Frequency - Switching
200kHz
Contents
Board(s)
Utilized IC / Part
LT8357
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1137,81000 €137,81 €
Manufacturers Standard Package
Unit Price without VAT:137,81000 €
Unit Price with VAT:163,99390 €