


EVAL-LT8342-AZ | |
|---|---|
DigiKey Part Number | 505-EVAL-LT8342-AZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LT8342-AZ |
Description | EVAL BOARD FOR LT8342 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8342 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 24V | |
Current - Output | 3A | |
Voltage - Input | 6V ~ 20V | |
Regulator Topology | Boost | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | LT8342 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,94000 € | 126,94 € |
| Unit Price without VAT: | 126,94000 € |
|---|---|
| Unit Price with VAT: | 151,05860 € |


