EVAL-LT8337-AZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-LT8337-AZ

DigiKey Part Number
505-EVAL-LT8337-AZ-ND
Manufacturer
Manufacturer Product Number
EVAL-LT8337-AZ
Description
EVAL BOARD FOR LT8337
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT8337 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
12V
Current - Output
2.5A
Voltage - Input
4V ~ 12V
Regulator Topology
Boost
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
LT8337
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1126,62000 €126,62 €
Manufacturers Standard Package
Unit Price without VAT:126,62000 €
Unit Price with VAT:150,67780 €