EVAL-LT7170-1-AZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVAL-LT7170-1-AZ
EVAL-LT7170-1-AZ Evaluation Kit - Unboxing | DigiKey

EVAL-LT7170-1-AZ

DigiKey Part Number
505-EVAL-LT7170-1-AZ-ND
Manufacturer
Manufacturer Product Number
EVAL-LT7170-1-AZ
Description
EVAL BOARD FOR LT7170-1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT7170-1 Silent Switcher® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1V
Current - Output
20A
Voltage - Input
2.9V ~ 16V
Regulator Topology
Buck
Frequency - Switching
1MHz
Contents
Board(s)
Utilized IC / Part
LT7170-1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
165,72000 €65,72 €
Manufacturers Standard Package
Unit Price without VAT:65,72000 €
Unit Price with VAT:78,20680 €