



EVAL-KW4501Z | |
|---|---|
DigiKey Part Number | 505-EVAL-KW4501Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-KW4501Z |
Description | KWIK EVB LFNoise Demo |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADA4510-2 Differential Amplifier Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Amplifier | |
Function | Differential | |
Utilized IC / Part | ADA4510-2 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,99000 € | 126,99 € |
| 10 | 107,45800 € | 1.074,58 € |
| 25 | 102,58120 € | 2.564,53 € |
| Unit Price without VAT: | 126,99000 € |
|---|---|
| Unit Price with VAT: | 151,11810 € |

