
EVAL-FW-BPDF1 | |
|---|---|
DigiKey Part Number | EVAL-FW-BPDF1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-FW-BPDF1 |
Description | EVAL BOARD FW BPDF1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | filtwiz Filter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Filter | |
Function | - | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 € | 9,47 € |
| Unit Price without VAT: | 9,47000 € |
|---|---|
| Unit Price with VAT: | 11,26930 € |


