
EVAL-CN0560-FMCZ | |
|---|---|
DigiKey Part Number | 505-EVAL-CN0560-FMCZTR-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0560-FMCZ |
Description | HIGH PRECISION MEASUREMENT SIGNA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADAQ23878 Current Power Management Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | Current | |
Utilized IC / Part | ADAQ23878 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,85000 € | 333,85 € |
| Unit Price without VAT: | 333,85000 € |
|---|---|
| Unit Price with VAT: | 397,28150 € |

