


EVAL-CN0414-ARDZ | |
|---|---|
DigiKey Part Number | EVAL-CN0414-ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0414-ARDZ |
Description | 4-CHANNEL PLC INPUT MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD4111 Analog Input Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Interface | |
Function | Analog Input | |
Utilized IC / Part | AD4111 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,16000 € | 124,16 € |
| Unit Price without VAT: | 124,16000 € |
|---|---|
| Unit Price with VAT: | 147,75040 € |


