
EVAL-CN0269-SDPZ | |
|---|---|
DigiKey Part Number | EVAL-CN0269-SDPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0269-SDPZ |
Description | BOARD EVAL CN0269-SDPZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7984, AD8065, AD8475, ADG5208, ADG5236, ADR444 Circuits from the Lab™ 18 Bit 1.33M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 1.33M | |
Data Interface | DSP, MICROWIRE™, QSPI™, Serial, SPI™ | |
Input Range | ±10V | |
Power (Typ) @ Conditions | 10.5mW @ 1.33MSPS | |
Utilized IC / Part | AD7984, AD8065, AD8475, ADG5208, ADG5236, ADR444 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,57000 € | 110,57 € |
| Unit Price without VAT: | 110,57000 € |
|---|---|
| Unit Price with VAT: | 131,57830 € |

