


EVAL-CN0240-SDPZ | |
|---|---|
DigiKey Part Number | EVAL-CN0240-SDPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0240-SDPZ |
Description | BOARD EVAL ISOLATED CURR SENSOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD629, AD7170, AD8475, AD8622, ADuM5402 Circuits from the Lab™ Current Sensor Sensor Evaluation Board |
Category | Sensor Type Current Sensor |
Manufacturer Analog Devices Inc. | Embedded No |
Series | Contents Board(s) |
Packaging Bulk | Utilized IC / Part AD629, AD7170, AD8475, AD8622, ADuM5402 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,70000 € | 79,70 € |
| Unit Price without VAT: | 79,70000 € |
|---|---|
| Unit Price with VAT: | 94,84300 € |

