
EVAL-CN0227-HSCZ | |
|---|---|
DigiKey Part Number | EVAL-CN0227-HSCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0227-HSCZ |
Description | EVAL BRD FOR AD9467-250 ADL5562 |
Customer Reference | |
Detailed Description | AD9467-250, ADL5562 Circuits from the Lab™ Wideband Receiver with Antialiasing Filter Reference Design Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Reference Design | |
Function | Wideband Receiver with Antialiasing Filter | |
Embedded | - | |
Utilized IC / Part | AD9467-250, ADL5562 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

