AD7793, ADT7320 Circuits from the Lab™ Temperature Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-CN0172-SDPZ

DigiKey Part Number
EVAL-CN0172-SDPZ-ND
Manufacturer
Manufacturer Product Number
EVAL-CN0172-SDPZ
Description
EVAL BOARD FOR ADT7320
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD7793, ADT7320 Circuits from the Lab™ Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Sensor Type
Temperature
Sensing Range
-20°C ~ 105°C
Interface
SPI
Sensitivity
±0.25°C
Voltage - Supply
-
Embedded
-
Contents
Board(s)
Utilized IC / Part
AD7793, ADT7320
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1164,58000 €164,58 €
Manufacturers Standard Package
Unit Price without VAT:164,58000 €
Unit Price with VAT:195,85020 €