
EVAL-ATV-OP3Z | |
|---|---|
DigiKey Part Number | EVAL-ATV-OP3Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ATV-OP3Z |
Description | BOARD ATV OUTPUT MODULE |
Customer Reference | |
Detailed Description | Advantiv® Video Processing Video Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Video | |
Function | Video Processing | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

