


EVAL-ADXRS646Z | |
|---|---|
DigiKey Part Number | EVAL-ADXRS646Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXRS646Z |
Description | EVAL BOARD FOR ADXRS646 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXRS646 - Gyroscope, 1 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity 9mV/°/s |
Manufacturer Analog Devices Inc. | Voltage - Supply 5.75V ~ 6.25V |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Gyroscope, 1 Axis | Utilized IC / Part ADXRS646 |
Sensing Range ±300°/sec | Base Product Number |
Interface Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,12000 € | 129,12 € |
| Unit Price without VAT: | 129,12000 € |
|---|---|
| Unit Price with VAT: | 153,65280 € |


