

EVAL-ADXRS290Z-S2 | |
|---|---|
DigiKey Part Number | EVAL-ADXRS290Z-S2-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXRS290Z-S2 |
Description | EVAL BOARD FOR ADXRS290 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXRS290 - Gyroscope, 2 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Gyroscope, 2 Axis | |
Sensing Range | ±100°/sec | |
Interface | Serial, SPI | |
Sensitivity | 200LSB/°/s | |
Voltage - Supply | 2.7V ~ 5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ADXRS290 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,23000 € | 150,23 € |
| Unit Price without VAT: | 150,23000 € |
|---|---|
| Unit Price with VAT: | 178,77370 € |


