EVAL-ADXL371Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVAL-ADXL371Z
Boost Manufacturing Productivity with Precision Position Encoder Solutions

EVAL-ADXL371Z

DigiKey Part Number
505-EVAL-ADXL371Z-ND
Manufacturer
Manufacturer Product Number
EVAL-ADXL371Z
Description
EVAL-ADXL371Z (STAMP EVALUATION
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADXL371 - Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
-
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
-
Contents
Board(s)
Utilized IC / Part
ADXL371
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,25000 €34,25 €
Manufacturers Standard Package
Unit Price without VAT:34,25000 €
Unit Price with VAT:40,75750 €