
EVAL-ADV7842EB2Z | |
|---|---|
DigiKey Part Number | EVAL-ADV7842EB2Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADV7842EB2Z |
Description | EVAL BOARD FOR ADV7842 |
Customer Reference | |
Detailed Description | ADV7842 Advantiv®, Xpressview™ Video Decoder Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Video | |
Function | Video Decoder | |
Embedded | Yes, DSP | |
Utilized IC / Part | ADV7842 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

