
EVAL-ADV7610EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADV7610EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADV7610EBZ |
Description | EVAL BOARD FOR ADV7610 |
Customer Reference | |
Detailed Description | ADV7610 - HDMI Receiver Video Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, DSP |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADV7610 |
Packaging Bulk | Primary Attributes HDCP Support |
Part Status Discontinued at DigiKey | Contents Board(s) |
Type Video | Base Product Number |
Function HDMI Receiver |

