


EVAL-ADV7281EBZ | |
|---|---|
DigiKey Part Number | EVAL-ADV7281EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADV7281EBZ |
Description | EVAL BOARD FOR ADV7281 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADV7281 - Video Decoder Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Video | |
Function | Video Decoder | |
Embedded | - | |
Utilized IC / Part | ADV7281 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,70000 € | 194,70 € |
| Unit Price without VAT: | 194,70000 € |
|---|---|
| Unit Price with VAT: | 231,69300 € |


