



EVAL-ADV7195EB | |
|---|---|
DigiKey Part Number | EVAL-ADV7195EB-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADV7195EB |
Description | EVAL BOARD FOR ADV7195 |
Customer Reference | |
Detailed Description | ADV7195 - Video Processing Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Video | |
Function | Video Processing | |
Embedded | No | |
Utilized IC / Part | ADV7195 | |
Primary Attributes | Multiformat Progressive Scan/HDTV Encoder, Three 11-Bit ADCs | |
Secondary Attributes | Internal Test Pattern Generator with Color Control | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,77000 € | 157,77 € |
| Unit Price without VAT: | 157,77000 € |
|---|---|
| Unit Price with VAT: | 187,74630 € |

