
EVAL-ADUM4471EBZ | |
|---|---|
DigiKey Part Number | EVAL-ADUM4471EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUM4471EBZ |
Description | EVAL BOARD FOR ADUM4471 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuM4471 iCoupler® 1 Isolated Output DC/DC Isolated Power Supply Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Isolated Power Supply | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 2.5W | |
Voltage - Output | 5V | |
Current - Output | 500mA | |
Voltage - Input | 5V | |
Regulator Topology | - | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | ADuM4471 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,92000 € | 73,92 € |
| Unit Price without VAT: | 73,92000 € |
|---|---|
| Unit Price with VAT: | 87,96480 € |


